Draper 65548 22.5m Stainless Steel Braided Wire for Wire Feeder/starter - 0.8mm

MPN
65548
Brand
Draper
EAN-13
5010559655489
Order Code
91-1136
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £20.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This windscreen bond cutting wire is designed for cutting the adhesive caulking compound around bonded windscreens.


  • Size: 0.8mm
  • Type: braided wire
  • Stainless steel
  • Length 22.5m
  • Draper type 65548
Type Steel wire
Size 22.5m

Reviews

Be the first to submit a review

Trustpilot