Draper 65396 100L V-Twin Air Compressor (2.2kW)

MPN
65396
Brand
Draper
EAN-13
5010559653966
Order Code
91-9893
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £310.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 16 in stock

Features: Suitable for workshop and site use, V - twin - cylinder cast iron pump, Thermal motor protection overload, on/off pressure switch, pressure regulator and pressure gauge, Two quick euro coupling outlet, Wheels and transport handle

  • Tank Size 100L
  • Motor 2.2kw (3.0HP)
  • Air displacement 14.6cfm (412L/min)
  • Free air delivered (FAD) 8.0cfm (227L/min)
  • Input current 13A
  • Speed 2850rpm
  • Maximum pressure 116psi (8bar)
  • Dimensions 770 x 380 x 740mm
  • Weight 43kg
Type Air Compressor
Capacity 100L
Dimension 770 x 380 x 740mm
Dimensions 770 x 380 x 740mm

Reviews

Be the first to submit a review

Trustpilot