Draper 64693 XP1000 VDE Screwdriver Set (4 Piece)

MPN
64693
EAN-13
5010559646937
Order Code
92-1099
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 122 in stock

Expert quality XP1000®, a set of commonly used screwdrivers with patented dual-layer insulation, which makes any damage highly visible. Individually tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. Ergonomic soft grip bi-material handle allows free spinning in the palm of your hand to quickly tighten screws, but also allows transfer of torque when needed. Designed with flat sides to prevent them from rolling. SCVM steel blades hardened, tempered and chemically blackened with precision-machined tip for exact fit to prevent screw damage.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Patented dual-layer insulation makes any damage highly visible
  • Easy and comfortable to use with soft grip handle
  • Precision-machined tip for exact fit to prevent screw damage
  • Lifetime Warranty

Contents

  • 2 x Plain slot screwdrivers: 2.5 x 75mm, 4.0 x 100mm
  • 2 x PZ TYPE Screwdrivers: No.1 x 80mm, No.2 x 100mm

Type VDE Screwdrivers
Number of Pieces 4
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot