Draper 64175 48mm Resetable Weatherproof 4 Num CombinLaminated Steel Padlock

MPN
64175
Brand
Draper
EAN-13
5010559641758
Order Code
91-5065
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.60 £16.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Four number combination (0001-9999), that is easily reset by use of tool supplied. Hardened steel shackle. Laminated body with plastic coating. Special cover to prevent damage to locked item. Incorporates weatherproof lock cover. Body size 48mm. Supplied complete with resetting tool. Display packed.

Draper Security Rating: 3


Type Resettable weatherproof laminated
Body Width 48mm
Material Steel
Locking Mechanism Double bolted locking

Reviews

Be the first to submit a review

Trustpilot