Draper 64166 52mm Solid Brass Padlock & 2 Keys w Hardened Steel Shackle & Bumper

MPN
64166
Brand
Draper
EAN-13
5010559641666
Order Code
91-5050
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Body Width:

    32mm 42mm 52mm
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.95 £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 76 in stock

Solid brass body with hardened steel shackle. Special cover to prevent damage to locked item. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 4


Type General purpose
Body Width 52mm
Material Brass
Locking Mechanism Double bolted locking

Reviews

Be the first to submit a review

Trustpilot