Draper 63962 3mm 1/4" Hex Hexagonal Insert Bit 25mm Long x 2

MPN
63962
Brand
Draper
EAN-13
5010559639625
Order Code
92-1342
Country of Origin
China
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 85 in stock

Chrome vanadium steel hardened, tempered with shot blast finish. Display packed.

Type Driver Bit
Colour Grey
Drive Type 1/4" Hex
Head Size 3mm
Head Type Hexagon
Material Chrome Vanadium Steel
Number of Pieces 2
Overall Length 25mm

Reviews

Be the first to submit a review

Trustpilot