Draper 63752 225 x 60mm Electricians Bolster with Hand Guard

MPN
63752
Brand
Draper
EAN-13
5010559637522
Order Code
91-3640
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 292 in stock

An electricians bolster with ground cutting edges and an octagonal shank. Ideal for levering up and cutting through the tongues and grooves of floorboards.


  • Tip width: 60mm
  • Length: 225mm
  • Fitted with impact-absorbing hand protection grip
  • Generally in accordance with BS3066:1995
  • Draper type 63752
Type Bolster
Blade Width 60mm
Number of Pieces 1
Length 225mm
Tip Width 60mm

Reviews

Be the first to submit a review

Trustpilot