Draper 63750 225 x 60mm Electricians Bolster (sold Loose)

MPN
63750
Brand
Draper
EAN-13
5010559637508
Order Code
91-3647
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Ground cutting edges and octagonal shank. For levering up and cutting through the tongues and grooves of floorboards. Sold loose.

Generally in accordance with BS3066:1995


Type Bolster
Blade Width 60mm
Number of Pieces 1
Length 225mm

Reviews

Be the first to submit a review

Trustpilot