Draper 63738 19 x 200mm Octagonal Shank Cold Chisel

MPN
63738
Brand
Draper
EAN-13
5010559637386
Order Code
91-3660
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

An octagonal-shank cold chisel made from selected steel with polished cutting edge.


  • Tip width: 19mm
  • Length: 200mm
  • Generally in accordance with BS3066:1995
  • Draper type 63738
Type Octagonal chisel
Blade Width 19mm
Blade Material Steel
Number of Pieces 1
Length 200mm

Reviews

Be the first to submit a review

Trustpilot