Draper 63540 1/4", 3/8", & 1/2" Socket Set Full Drawer EVA Insert Tray 84Pc

MPN
63540
Brand
Draper
EAN-13
5010559635405
Order Code
91-9297
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

Manufactured from chrome vanadium steel, which is correctly hardened and tempered with a satin chrome plated finish. Each socket has a knurled ring for extra grip. Supplied with 72 tooth reversible soft grip ratchet and accessories. Supplied complete in a two tone full drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 12 x 1/4" sq. dr. sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
  • 12 x 1/4" sq. dr. deep sockets: 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm
  • 1 x 1/4 sq. dr. 72 tooth reversible ratchets with soft grip and quick release button
  • 1 x 3/8 sq. dr. 72 tooth reversible ratchets with soft grip and quick release button
  • 1 x 1/2" sq. dr. 72 tooth reversible ratchets with soft grip and quick release button
  • 1 x Spinner handle
  • 3 x Universal joints: 1/4, 3/8, 1/2"
  • 10 x 3/8" sq. dr. sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
  • 10 x 3/8" sq. dr. deep sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
  • 2 x 1/4" sq. dr. extension bars: 100, 150mm
  • 1 x 1/4" sq. dr. sliding T - bar
  • 3 x 3/8" sq. dr. spark plug sockets: 10, 12, 14mm
  • 2 x 3/8" sq. dr. extension bars: 75, 150mm
  • 16 x 1/2" sq. dr. sockets: 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 26, 27, 30, 32mm
  • 7 x 1/2" sq. dr. deep sockets: 13, 14, 17, 18, 19, 21, 22mm
  • 2 x 1/2" sq. dr. extension bars: 75, 250mm
  • 1 x 1/2"(F) - 3/8"(M) sliding T - bar adaptor (forms a sliding 'T' bar when used with an extension bar)
Type Tool tray

Reviews

Be the first to submit a review

Trustpilot