Draper 63350 1kg (2.2lb) Fibreglass Shaft Club Hammer

MPN
63350
Brand
Draper
EAN-13
5010559633500
Order Code
91-3530
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 92 in stock

A club hammer with head forged from fine grain carbon steel that has been correctly hardened and tempered.


  • Weight: 1kg (2.2 lb)
  • Black painted head
  • Fibreglass shaft with shock-absorbing rubber grip
  • Draper type 63350
Type Club Hammers
Weight 1000g
Handle Material Fibreglass
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot