Draper 63215 Precision Plier Set in 1/4 Drawer EVA Insert Tray (5 Piece)

MPN
63215
Brand
Draper
EAN-13
5010559632152
Order Code
91-9326
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 144 in stock

General duty precision pliers manufactured from carbon steel correctly hardened and tempered with induction hardened cutting edges. Fitted with soft grip handles for added user comfort. Supplied complete in a two tone 1/4 drawer EVA insert tray made from closed cell foam. Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests.

  • Contents:
  • 1 x 115mm Flat nose pliers
  • 1 x 125mm Long nose pliers
  • 1 x 125mm Bent nose pliers
  • 1 x 110mm Side cutters
  • 1 x 100mm End cutters
Type Tool tray

Reviews

Be the first to submit a review

Trustpilot