Draper 61621 166L/Min Submersible Dirty Water Pump with Float Switch (550W)

MPN
61621
Brand
Draper
EAN-13
5010559616213
Order Code
92-0211
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £69.00 £62.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Ideal for pumping out inspection pits, ditches and footings where suspended solids may be present, general irrigation and other similar applications. Fitted with thermal overload protection and float switch that automatically turns the water pump off when water level has dropped. 10M (approx.) cable and approved plug. Display carton.

  • Voltage 230V
  • Maximum output 166L/min
  • Maximum head height 8.5M
  • Motor 550W
  • Float Switch Yes
  • Output aperture diameter 32mm
  • Max particle diameter 30mm
  • Hose adaptor diameter 19mm
Type Submersible Water Pumps

Reviews

Be the first to submit a review

Trustpilot