Draper 60766 150mm x 4mm Chain Saw File

MPN
60766
Brand
Draper
EAN-13
5010559607662
Order Code
91-4599
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

A chain saw file manufactured from hardened and tempered carbon chrome steel. The file has a rust-preventative finish and has been dipped in rust-preventative oil.


  • Diameter: 4mm
  • Length: 150mm
  • Manufactured in accordance with BS498:1990
  • Draper type 60766
Type Chain saw file
CutType Chainsaw
Length 150mm

Reviews

Be the first to submit a review

Trustpilot