Draper 59473 1660mm - 2800mm Pair of Telescopic Rods

MPN
59473
Brand
Draper
EAN-13
5010559594733
Order Code
91-3839
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 10/09/2026


Gives horizontal, vertical and 45° support during construction work. Carbon steel tubes with twist and lock facility. Swivel steel brackets with rubber pads on tube ends for stability whilst working. Maximum weight capacity at 90° (vertical) - 50kg and at 45° - 25kg. Display carton.


Type Supports
Max. Length 2.8m
Min. Length 1.66m
Weight Capacity 50kg

Reviews

Be the first to submit a review

Trustpilot