Draper 58697 6 Piece Hss Woodturning Chisel Set

MPN
58697
Brand
Draper
EAN-13
5010559586974
Order Code
91-5451
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £126.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 28 in stock

Hardened blades with brass ferrules. Ash handles. Packed in wooden storage box.


  • Bowl Gouge with 12.7mm (1/2") blade
  • Roughing Gouge with 25mm (1") blade
  • Oval Skew with 25mm (1") blade
  • Parting Tool with 5.5mm (7/32") blade
  • Round Nose Scraper with 25mm (1") blade
  • Spindle Gouge with 10mm (3/8") blade
Type Chisel

Reviews

Be the first to submit a review

Trustpilot