Draper 58300 230V Rotary Multi-Tool Kit, 180W (111 Piece)

MPN
58300
Brand
Draper
Order Code
92-4699
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 148 in stock

Features: Variable speed, Spindle lock, Supplied with 1.8M cable with BS Plug and 111 accessory pieces (23 x Cut - off wheels, 31 x Grinding wheels, 18 x Sanding bands, 9 x Wool wheels, 8 x Diamond bits, 5 x Grinding stone, 4 x Cutting discs, 3 x Brushes, 3 x Multi - purpose bits, 3 x Collets, Diamond ball, Sanding drum, flex shaft, wrench).
  • Voltage: 230V
  • Wattage: 180W
  • No Load speed: 35000rpm
  • Supplied in Case: Yes
  • Weight: 0.7kg
Wattage 180w

Reviews

Be the first to submit a review

Trustpilot