Draper 56786 Storm Force® 185mm Circular Saw (1200W)

MPN
56786
Brand
Draper
EAN-13
5010559567867
Order Code
92-0308
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Features: Max cutting depth 66mm, Spindle lock, Supplied with 24T blade, guide ruler, parallel fence guide and 2M cable with BS plug

  • Voltage 230V
  • Wattage 1200W
  • No Load Speed 4800rpm
  • Blade Diameter 185mm
  • Bore 20mm
  • Supplied in Case No
  • Weight 4.5kg
Type Circular Saw

Reviews

Be the first to submit a review

Trustpilot