Draper 56776 Jigsaw (750W)

MPN
56776
Brand
Draper
EAN-13
5010559567768
Order Code
92-0310
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 135 in stock

Features: Variable speed control, Quick blade change facility, Pendulum action, Dust extraction facility, Aluminium base, Supplied with wood cutting blade, parallel guide and 2M cable with BS plug

  • Voltage 230V
  • Wattage 750W
  • No Load Speed 0-3000rpm
  • Stroke length 26mm
  • Max wood cutting capacity 120mm
  • Max metal cutting capacity 10mm
  • Supplied in Case Yes
  • Weight 3kg
Type Jigsaws
Stroke length 26mm

Reviews

Be the first to submit a review

Trustpilot