Draper 56760 Jigsaw (710W)

MPN
56760
Brand
Draper
EAN-13
5010559567607
Order Code
92-0312
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 25 in stock

Features: Variable speed control, Quick blade change facility, Pendulum action, Dust extraction facility, Aluminium base,, Supplied with wood cutting blade, parallel guide and 2M cable with BS plug

  • Voltage 230V
  • Wattage 710W
  • No Load Speed 0-3000rpm
  • Stroke length 19mm
  • Max wood cutting capacity 80mm
  • Max metal cutting capacity 10mm
  • Supplied in Case No
  • Weight 2.1kg
Type Jigsaws
Stroke length 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot