Draper 56493 230V Angle Grinder, 230mm, 2400W - 56493

MPN
56493
Brand
Draper
EAN-13
5010559564934
Order Code
92-4684
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Features: Soft start, Spindle lock, Three position side handle, Adjustable guard, Supplied with reversible lock nut and flange, disc changing spanner and 2m cable with BS plug.
  • Voltage: 230V
  • Wattage: 2400W
  • No Load Speed: 6000rpm
  • Spindle thread: M14
  • Disc Diameter: 230mm
  • Bore: 22.2mm
  • Supplied in Case: Yes
  • Weight: 6.5kg
Type Corded Angle Grinder
Battery Included N/A
Power 2400W
Disc Diameter 230mm
Wattage 2400w

Reviews

Be the first to submit a review

Trustpilot