Draper 56421 140mm External Straight Circlip Pliers

MPN
56421
Brand
Draper
EAN-13
5010559564217
Order Code
91-2373
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Industrial quality external circlip pliers made from chrome nickel-steel that has been hardened and tempered.


  • Length: 140mm
  • Straight tips
  • Polished finish
  • Chemically blackened tips
  • Non-slip cushion-grip handles
  • Draper 56421
Type External
Length 140mm
Shaft Diameter 10 to 25mm
Tip Type Straight

Reviews

Be the first to submit a review

Trustpilot