Draper 56417 215mm Internal Circlip Pliers with 90° Tips

MPN
56417
Brand
Draper
EAN-13
5010559564170
Order Code
91-2365
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 45 in stock

Industrial quality circlip pliers made from chrome-nickel steel that has been hardened and tempered.


  • Length: 215mm
  • For internal circlips
  • 90° tips
  • Polished finish
  • Chemically blackened tips
  • Non-slip cushion-grip handles
  • Draper type 56417
Type Internal
Bore Diameter 40 to 100mm
Length 215mm
Tip Type 90° angled

Reviews

Be the first to submit a review

Trustpilot