Draper 56415 130mm Internal Circlip Pliers with 90° Tips

MPN
56415
Brand
Draper
EAN-13
5010559564156
Order Code
91-2364
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 171 in stock

Industrial quality circlip pliers made from chrome-nickel steel that has been hardened and tempered.


  • Length: 130mm
  • For internal circlips
  • 90° tips
  • Polished finish
  • Chemically blackened tips
  • Non-slip cushion-grip handles
  • Draper type 56415
Type Internal
Bore Diameter 12 to 25mm
Length 130mm
Tip Type 90° angled

Reviews

Be the first to submit a review

Trustpilot