Draper 56369 Impact Drill (750W)

MPN
56369
Brand
Draper
EAN-13
5010559563692
Order Code
92-0280
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £44.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 13 in stock

Features: Variable speed, Keyless chuck, Adjustable side handle with depth rod, Supplied with 2M cable with BS plug

  • Voltage 230V
  • Wattage 750W
  • No load speed 0-3000rpm
  • Max impact rate 48000bpm
  • Chuck capacity 13mm
  • Drilling capacity masonry 13mm
  • Drilling capacity wood 25mm
  • Drilling capacity steel 13mm
  • Supplied in case No
  • Weight 2.1kg
Type Drill
Wattage 750w

Reviews

Be the first to submit a review

Trustpilot