Draper 56316 XP20 20V Cordless LED Worklight - Bare

MPN
56316
Brand
Draper
EAN-13
5010559563166
Order Code
91-7653
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Features: Part of the XP20 series, 7 - position adjustment, 2 brightness settings, A USB port for charging mobile phones. XP20 interchangeable battery system allows you to combine one battery with any of the tools within the XP20 series.

  • Power Voltage Supply 20V
  • Max Lumens 2,000
  • USB output 5V/ 1A
  • Battery Technology XP20 Li-ion
  • Batteries Per Item N/A
  • Charger Type N/A
  • Supplied in Case No
  • Weight 0.47kg
Type XP20 20V Cordless Power Tools

Reviews

Be the first to submit a review

Trustpilot