Draper 55964 1/2 Sanding Sheets, 115 x 280mm, 40 Grit (Pack of 10)

MPN
55964
Brand
Draper
EAN-13
5059482013874
Order Code
92-4676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 173 in stock

This pack of 1/2 sanding sheets (115 x 280mm) of 40 grit are made from premium quality aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The sheets are pre-cut to fit 1/2 sanders with clamping function (115 x 230mm).

The heavy duty E-Weight backing paper makes the sanding sheet more durable - able to withstand the toughest jobs.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most 1/2 sanders including Stock No. 57941.

  • Size: 115 x 280mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing weight: E-Weight
Grit Size 40

Reviews

Be the first to submit a review

Trustpilot