Draper 55771 D20 20V Vacuum Cleaner - Bare

MPN
55771
Brand
Draper
EAN-13
5010559557714
Order Code
91-7645
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 58 in stock

Features: Part of the D20 series, A detachable dust collection chamber, Powerful suction, Supplied with extension tube, crevice nozzle, brush head, hard floor head, filter bag cage, filter bag, accessory holder, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Dust capacity 600ml
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight (bare tool) 1.5kg
Type Vacuum cleaner
Dust capacity 600ml
Weight (bare tool) 1.5kg

Reviews

Be the first to submit a review

Trustpilot