Draper 97914 D20 20V Li-ion Battery Charger

MPN
97914
Brand
Draper
EAN-13
5010559979141
Order Code
91-8015
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 66 in stock

Part of the D20 multi-tool battery system. This 20V Lithium-ion charger suitable for use with all of the D20 battery sizes. Charging indicator lights show the charging status. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Amperage 2.4A
  • Charging times 2.0Ah 55 mins
  • Charging times 3.0Ah 85 mins
  • Charging times 4.0Ah 110 mins
  • Charging times 5.0Ah 150 mins
  • Cable length 1.8m
Type Battery charger
Amp rage 2.4A
Amperage 2.4a

Reviews

Be the first to submit a review

Trustpilot