Draper 55737 1/3 Sanding Sheets, 93 x 230mm, 40 Grit (Pack of 10)

MPN
55737
Brand
Draper
EAN-13
5059482013775
Order Code
92-4663
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 135 in stock

This pack of 40 grit, 1/3 sanding sheets (93 x 230mm) are made from premium quality aluminium oxide that is resin bonded to provide improved grain adhesion, anti-static qualities and long-lasting performance.

The sheets are pre-cut to fit 1/3 sanders with clamping function (93 x 190mm).

The heavy-duty E-Weight backing paper makes the sanding sheet more durable –– able to withstand the toughest jobs.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with most 1/3 sanders including Stock No. 57839.

  • Size: 93 x 230mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing weight: E-Weight

Reviews

Be the first to submit a review

Trustpilot