Draper 55657 D20 20V Tri-Base (Detail) Sander - Bare

MPN
55657
Brand
Draper
EAN-13
5010559556571
Order Code
92-0250
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 133 in stock

Features: Part of the D20 series, Hook and Loop backing pad, Supplied with dust box and 3x sanding sheets, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • No load speed 11000rpm
  • Sanding pad 135 x 135 x 95mm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight (bare tool) 0.8kg
Type Sander

Reviews

Be the first to submit a review

Trustpilot