Draper 55561 D20 20V Brushless Reciprocating Saw - Bare

MPN
55561
Brand
Draper
EAN-13
5010559555611
Order Code
92-0248
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 68 in stock

Features: Part of the D20 series, Brushless motor, Pendulum action, 28mm stroke length, Quick change blade system, Supplied with blades for cutting wood and steel, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • No load speed 0-3000rpm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Cutting capacity wood 200mm
  • Cutting capacity mild steel 20mm
  • Supplied in Case No
  • Weight (bare tool) 2.2kg
Type Reciprocating saw

Reviews

Be the first to submit a review

Trustpilot