Draper 55517 D20 20V Brushless SDS+ Rotary Hammer Drill - Bare

MPN
55517
Brand
Draper
EAN-13
5010559555178
Order Code
92-0244
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £81.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 43 in stock

Features: Part of the D20 series, Brushless motor, 4 functions - Drill, Hammer, Chisel and Chisel lock, Variable speed, Adjustable side handle with depth rod, LED worklight, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Impact Rate 0-4500bpm
  • Max No Load Speed 0-1400rpm
  • Max Torque 135Nm
  • Impact joules 1.7J
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Drilling capacity masonry 22mm
  • Drilling capacity wood 28mm
  • Drilling capacity steel 13mm
  • Supplied in Case No
  • Weight (bare tool) 2.2kg
Type SDS+ drill

Reviews

Be the first to submit a review

Trustpilot