Draper 55478 D20 20V Brushless Grinder - Bare

MPN
55478
Brand
Draper
EAN-13
5010559554782
Order Code
92-0255
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £57.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Features: Part of the D20 series, Brushless motor, Spindle lock, 3 position side handle, M14 thread, Batteries and chargers are available separately. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • No Load Speed 8500rpm
  • Disc Diameter 115 mm
  • Disc Bore Size 22.2 mm
  • Batteries Per Item Sold separately
  • Charger Type Sold separately
  • Supplied in Case No
  • Weight 1.66kg
Voltage 20V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 115mm

Reviews

Be the first to submit a review

Trustpilot