Draper 55343 D20 20V Brushless 1/2" MidTorque Imp Wrench 250Nm 2x2Ah Bat/Charger

MPN
55343
Brand
Draper
EAN-13
5010559553433
Order Code
92-0239
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £127.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 26 in stock

Features: Part of the D20 series, Brushless motor, Super bright LED worklight, Variable speed control with electronic brake, Belt clip, Supplied with 2x 2Ah batteries and charger. D20 interchangeable battery system allows you to combine one battery with any of the tools within the D20 series.

  • Battery D20 20V Li-ion
  • Impact Rate 0-3300bpm
  • No load speed 0-2200rpm
  • Max Torque 250Nm
  • Variable speed Yes
  • Square Drive 1/2"
  • Batteries Per Item 2 x 2Ah
  • Charger Type 1.65A
  • Supplied in Case Yes
  • Weight (bare tool) 1.1kg
Type Impact wrench
Batteries Per Item 2 x 2Ah
Charger Type 1.65A
Charger type 1.65a
Weight (bare tool) 1.1kg

Reviews

Be the first to submit a review

Trustpilot