Draper 55304 150L Stationary Belt-Driven Air Compressor (2.2kW)

MPN
55304
Brand
Draper
EAN-13
5010559553044
Order Code
91-9891
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £546.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 9 in stock

Features: Belt - driven, Suitable for workshop use, Thermal motor protection overload, on/off pressure switch, pressure regulator and pressure gauge, Quick euro coupling outlet

  • Tank Size 150L
  • Motor 2.2kw (3.0HP)
  • Air displacement 13.03 cfm (369 L/Min)
  • Free air delivered (FAD) 8.44 cfm (239 L/Min)
  • Input current 13A
  • Speed 1100rpm
  • Maximum pressure 145psi (10bar)
  • Dimensions 1280 x 480 x 950mm
  • Weight 98kg
Type Belt Driven Air Compressor
Capacity 150L

Reviews

Be the first to submit a review

Trustpilot