Draper 54721 2 Tonne Axle Stands (pair)

MPN
54721
Brand
Draper
EAN-13
5010559547210
Order Code
91-1387
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 41 in stock

Expert Quality, heavy duty manufactured from carbon steel hardened and tempered with hardened steel pin. Display carton.

Manufactured to BSAU 223 Specifications


    Specification:
  • Minimum height: 310mm
  • Maximum height: 520mm
  • Capacity (max. per stand): 2000kg (S.W.L)
  • Capacity (per pair): 4000kg (S.W.L)
Type Axle Stand
Load Capacity 2tonne

Reviews

Be the first to submit a review

Trustpilot