Draper 54421 1/2" Bsp Female Nut Pcl Euro Coupling Adaptor (sold Loose)

Order Code:

91-6618

Brand: Draper MPN: 54421 EAN-13: 5010559544219
  • Country of Origin: United Kingdom
  • View All

Discontinued


•   For heavy duty high flow applications
•   Tested to over 1 million cycles
•   Connects to most popular and European adaptor profiles (Cejn, Rectus etc.)
•   Zinc passivated to significantly improve corrosion resistance
•   Hard wearing steel construction
Sold loose.


    Specification:
  • Flow capacity at 6 bar inlet and
  • 0.5bar pressure drop: 78cfm (2200L/min)
  • Max. working pressure: 500psi (35bar)
  • Test pressure: 725psi (50bar)
  • Max. burst pressure: 2030psi (140bar)
  • Temp. range: -40 to 100°C
  • Nominal flow diameter: 7.4mm
Type Euro coupling adaptor
Thread Size 1/2in

Trustpilot