Draper 54409 Euro Coupling Female Thread 1/2" Bsp Parallel (sold Loose)

MPN
54409
Brand
Draper
EAN-13
5010559544097
Order Code
91-6610
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

This Euro coupling from Draper has a female 1/2in BSP parallel thread and is ideal for heavy duty high flow applications. Connects to most popular and European adaptor profiles and zinc passivated to significantly improve corrosion resistance.


  • Flow capacity at 6 bar inlet and 0.5bar pressure drop: 78cfm (2200l/min)
  • Max. working pressure: 500psi (35bar)
  • Test pressure: 725psi (50bar)
  • Max. burst pressure: 2030psi (140bar)
  • Temp. range: -40 to 100°C
  • Nominal flow diameter: 7.4mm
Type Euro coupling
Thread Size 1/2in

Reviews

Be the first to submit a review

Trustpilot