Draper 54253 50L Dust Extractor (1100W)

MPN
54253
Brand
Draper
EAN-13
5010559542536
Order Code
92-0193
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Features: Supplied with 2M x 100mm dia. hose with connectors and clips, 5 micron cartridge filter, 5 filter bags, 2M (approx.) cable and approved plug.

  • Motor 1100W
  • Input amperage 13A
  • Air flow 3m³/min
  • Filtration 5 micron
  • Outlet 100mm
  • Size 405 x 405 x 720mm
  • Capacity 50L
  • Weight 10kg
Type Dust Extractor
Voltage 230V
Power 1100W
Size 405 x 405 x 720mm

Reviews

Be the first to submit a review

Trustpilot