Draper 54044 Diesel Fuel/Water Transfer Pump

MPN
54044
Brand
Draper
EAN-13
5010559540440
Order Code
91-7640
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Designed for the transfer of diesel fuel and water. Self - priming pump, powered by a 12V battery (sold separately). Supplied with 3M (approx.) of PVC hose (25mm O/D), hose joining tube, metal hose clamp, crocodile clips and power on/off lead. Display carton.

  • Input supply 12V DC
  • Body diameter 51mm
  • Length 180mm
  • Flow rate 30L/min
  • Weight (pump only) 0.37kg
Type Transfer Pump
Capacity 30l/min
Body diameter 51mm
Input supply 12V DC
Weight (pump only) 0.37kg

Reviews

Be the first to submit a review

Trustpilot