Draper 53171 12V Battery Starter/Charger, 30A - 53171

MPN
53171
Brand
Draper
EAN-13
5059482005961
Order Code
92-4626
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 48 in stock

Easy-to-use microprocessor-controlled 12V battery charger that delivers a fully automatic smart charge with its 70 Amp engine start function.

Mode selection control panel with charge button and ability to select the charge rate: 2A, 5A, 10A, 20A and 30A.

There is an LCD screen with easy to read icons.

Rugged design fitted with on-board cord storage and clamp holder.

There is also a LED worklight and two USB ports for charging mobile devices.

Battery reconditioning (desulphation) mode and built-in LED Light.

  • Charge type: Fully automatic smart charge with 70A engine start function
  • Charge rate: 2A, 5A, 10A, 20A and 30A
  • Voltage: 12V
  • Suitable battery types: Pb, GEL, AGM and MF
  • Dimensions: 365 x 195 x 110mm
  • Weight: 2.8kg
Dimensions 365 x 195 x 110mm

Reviews

Be the first to submit a review

Trustpilot