Draper 53008 Portable Shot Blasting Kit, 120 max psi, 22kg Capacity

MPN
53008
Brand
Draper
EAN-13
5059482005916
Order Code
92-4621
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £43.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 249 in stock

Lightweight, compact and portable shot blasting kit.

Suitable for the removal of paint, rust, burrs, dirt from metals and marks from brick and stone.

Large capacity hopper fitted with carry handle and integral hose storage.

Includes PVC 4.5m grit hose.

Supplied with shot blasting gun and 1/4" BSP connector.

  • Connection: 1/4" BSP
  • Operating pressure: 50-120 psi
  • Hose length: 4.5m
  • Capacity: 22kg
  • Weight (net): 2kg
Connection 1/4" BSP

Reviews

Be the first to submit a review

Trustpilot