Draper 53000 12/24V Battery Charger, 20 - 25A - 53000

MPN
53000
Brand
Draper
EAN-13
5059482005893
Order Code
92-4619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £75.10 £69.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 62 in stock

For workshop and home use.

Suitable for conventional lead acid batteries up to 300Ah.

Well-designed convenient machine with cable storage and fitted with an integral carry handle.

Supplied with insulated copper leads and battery clips.

  • Voltage: 230V AC
  • Frequency: 50Hz
  • Power: 660W
  • Charge voltage: 12V/24V
  • Current charge: 20-25A
  • Amperage: 100-300Ah
  • Suitable battery types: Lead acid (Pb)
  • Dimensions: 330 x 330 x 250mm
  • Weight: 10kg
Amperage 100-300Ah
Dimensions 330 x 330 x 250mm
Power 660w

Reviews

Be the first to submit a review

Trustpilot