Draper 52320 Pocket Digital Multimeter, 500V, AC/DC - 52320

MPN
52320
Brand
Draper
EAN-13
5010559523207
Order Code
92-4610
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 50 in stock

Measures AC/DC voltage, DC current and resistance.

16 position rotary function and range selector.

Supplied with test probes and rubber bump cover plus 12V A23 non-rechargeable alkaline battery.

  • AC Current: N/A
  • AC Voltage: 200V/500V
  • Automatic Power Off: Yes
  • Battery: 12V A23 non-rechargeable alkaline battery
  • Capacitance: N/A
  • DC Current: 2000A/20mA/200mA
  • DC Voltage: N/A
  • Dimensions: 55mm x 112mm x 40mm
  • Diode on/off Test: Yes
  • Dwell: N/A
  • Frequency: N/A
  • Resistance (Ohms): 200Ω/2000Ω/20kΩ/200kΩ/2000kΩ
  • Symbol Unit Data Hold: N/A
  • TACH: N/A
  • Temperature Range: N/A
  • Weight: 70g (approx.)
Capacitance N/A
Dimensions 55mm x 112mm x 40mm
Frequency N/A
Tach N/A
Weight 70g (approx.)

Reviews

Be the first to submit a review

Trustpilot