Draper 52220 Spare Ratchet Power Puller Cable Assembly for 51934

MPN
52220
Brand
Draper
EAN-13
5010559522200
Order Code
91-1404
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Power puller cable assembly Ratchet power puller
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

The Draper Ratchet Power Puller Cable Assembly for 51934 is compatible with the Draper 51934 Power Puller.


    Specification:
  • Capacity - pulling: 1 tonne (1000kg)
  • Capacity - breaking: 2 tonne (2000kg)
  • Cable diameter: 5mm
Type Power puller cable assembly

Reviews

Be the first to submit a review

Trustpilot