Draper 48958 Precision Pliers and Screwdriver Set (16 Piece)

MPN
48958
Brand
Draper
EAN-13
5010559489589
Order Code
92-1246
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.79
8+ £32.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 119 in stock

Handy combined set comprising a selection of precision pliers and screwdrivers. Pliers have forged carbon steel heads hardened and tempered with two tone handles. Screwdrivers have hardened chrome vanadium steel blades with satin chrome plated finish and black tips. Storage case with zip fastener. Multiples of eight sets only, Supplied in countertop display.

  • Contents:
  • 1 x 120mm combination pliers
  • 1 x 125mm long nose pliers
  • 1 x 125mm bent nose pliers
  • 1 x 115mm diagonal side cutters
  • 1 x 110mm end cutting pliers
  • 3 x Plain slot 50mm bits: 1.4, 2.4, 3.0
  • 3 x Cross slot 50mm bits: No.00, No.0, No.1
  • 2 x PZ TYPE 50mm bits: No.0, No.1
  • 3 x Draper TX - STAR® drivers 50mm bits: T6, T7, T8
Type Plier Sets

Reviews

Be the first to submit a review

Trustpilot