Draper 46540 Fully Insulated Screwdriver Set with Mains Tester (7 Piece)

MPN
46540
Brand
Draper
EAN-13
5010559465408
Order Code
92-1144
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 384 in stock

VDE approved fully insulated screwdrivers tested to 10kV, suitable for working on live circuits up to 1kV AC and 1.5kV DC. S2 steel blades hardened, tempered and chemically blacked. Display packed.

  • Contents:
  • 4 x Plain slot screwdrivers: 2.5 x 75, 4.0 x 100, 5.5 x 125, 6.5 x 150mm
  • 2 x PZ TYPE screwdrivers: No.1 x 80, No. 2 x 100mm
  • 1 x Mains tester
Type VDE Screwdrivers
Number of Pieces 7
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot