Draper 46479 Ratchet Screwdriver and Bit Set (42 Piece)

MPN
46479
Brand
Draper
EAN-13
5010559464791
Order Code
92-1264
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockFurther 953 despatched in 3 working days

Set includes ratcheting stubby and precision screwdrivers along with 20 1/4" drive hardened and tempered chrome vanadium steel bits and 20 3mm drive precision bits. Supplied in plastic storage case. Display packed.

  • Contents:
  • 1 x Ratcheting screwdriver
  • 1 x Precision screwdriver
  • 4 x 25mm plain slot bits: 3, 4, 5, 6mm
  • 4 x 25mm cross slot bits: No.0, No.1, No.2, No.3
  • 4 x 25mm PZ TYPE bits: No.0, No.1, No.2, No.3
  • 4 x 25mm hexagonal bits: 3, 4, 5, 6mm
  • 4 x 25mm Draper TX - STAR® bits: T10, T15, T20 and T25
  • 5 x 30mm plain slot bits: 1, 1.5, 2, 2.5 and 3mm
  • 3 x 30mm cross slot bits: No.000, No.00, No.0
  • 2 x 30mm PZ TYPE bits: No.0, No.1
  • 5 x 30mm hexagonal bits: 0.7, 0.9, 1.3, 1.5, 2mm
  • 5 x 30mm Draper TX - STAR® bits: T6, T7, T8, T9, T10
Type Ratchet Screwdrivers
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot