Draper 44139 200mm Soft Grip Combination Pliers

MPN
44139
Brand
Draper
EAN-13
5010559441396
Order Code
91-2324
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    160mm 180mm 200mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

General duty, carbon steel hardened and tempered. Satin finish lacquered heads with cutting edges additionally induction hardened. Cuts medium hard wire 1.6mm diameter. Heavy duty soft grip handles. Display packed.


Cutting Capacity Medium-hard Wire 1.6mm
Material Carbon steel
Material Cutting Capability Medium-hard wire
Overall Length 200mm

Reviews

Be the first to submit a review

Trustpilot